- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1532256-2
1532256-2
TE Connectivity / Microdot Brand
M83513/11-G01CP = MCKS-C2-P-51PRT1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/11-G01CP = MCKS-C2-P-51PRT1
Search Keywords: 15322562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532256-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper
-
Wire Type:Solid
-
Contact Type:Pin
-
Connector Style:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Preloaded:Yes
-
PCB Mount Orientation:Right Angle
-
Product Type:Connector
-
Shell Plating Material:Cadmium
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:51
-
Mounting Hardware:Jackpost Assembly
-
Lead Length:.109 in, 2.77 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1,058.94
50
$540.85
75
$368.16
100 +
$360.80
Click for Quote
Log in
to unlock special pricing