- Home ›
- All Products›
- 1532254-6
1532254-6
TE Connectivity / Microdot Brand
M83513/10-E02CP = MCKS-C2-P-31PRT1A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-E02CP = MCKS-C2-P-31PRT1A
Search Keywords: 15322546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532254-6
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Contact Base Material:Beryllium Copper
-
Number of Positions:31
-
Insulation Color:Black
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Cadmium
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$687.05
50
$350.91
75
$238.87
100 +
$234.09
Click for Quote
Log in
to unlock special pricing