- Home ›
- All Products›
- 1532254-3
1532254-3
TE Connectivity / Microdot Brand
M83513/10-E01NN = MCKS-N1-B-31PRT1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-E01NN = MCKS-N1-B-31PRT1
Search Keywords: 15322543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532254-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Number of Positions:31
-
Contact Base Material:Beryllium Copper
-
Insulation Color:Black
-
Shell Plating Material:Electroless Nickel
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$670.53
50
$342.48
75
$233.12
100 +
$228.46
Click for Quote
Log in
to unlock special pricing