- Home ›
- All Products›
- 1532253-1
1532253-1
TE Connectivity / Microdot Brand
M83513/10-D01CN = MCKS-C2-B-25PRT1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-D01CN = MCKS-C2-B-25PRT1
Search Keywords: 15322531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532253-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Contact Base Material:Beryllium Copper
-
Number of Positions:25
-
Contact Type:Pin
-
Shell Plating Material:Cadmium
-
Insulation Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$569.09
50
$290.66
75
$197.85
100 +
$193.90
Click for Quote
Log in
to unlock special pricing