- Home ›
- All Products›
- 1532251-8
1532251-8
TE Connectivity / Microdot Brand
M83513/10-B02NP = MCKS-N1-P-15PRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-B02NP = MCKS-N1-P-15PRT1A
Search Keywords: 15322518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532251-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Shell Plating Material:Electroless Nickel
-
Contact Base Material:Beryllium Copper
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$271.51
50
$143.30
75
$98.55
100 +
$96.58
Click for Quote
Log in
to unlock special pricing