- Home ›
- All Products›
- 1532251-3
TE Connectivity / Microdot Brand
1532251-3
M83513/10-B01NN = MCKS-N1-B-15PRT1
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/10-B01NN = MCKS-N1-B-15PRT1
Search Keywords: 15322513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532251-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Contact Base Material:Beryllium Copper
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Shell Plating Material:Electroless Nickel
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Frequently Asked Questions
Is 1532251-3 RoHS compliant?
Yes, 1532251-3 is RoHS compliant.
What is the lead time for 1532251-3?
The standard lead time for 1532251-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$449.71
50
$229.69
75
$156.35
100 +
$153.22
Click for Quote
Log in
to unlock special pricing