- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1000-0001
TE Connectivity / Microdot Brand
142-1000-0001
Conn Ultra Miniature PL 50Ohm Crimp ST Cable Mount Gold Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Terminate To Coaxial Cable
- Coupler Style = Slide-On
- Coaxial Cable Termination Type = Crimp
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:142-1000-0001
-
Alias/AKA:3-1532006-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultra Miniature
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.49 x 3.17 mm