- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0002-0004
142-0002-0004
TE Connectivity / Microdot Brand
Conn Coaxial PL Solder RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Coaxial PL Solder RA Cable Mount
Search Keywords: 14200020004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:142-0002-0004
-
Alias/AKA:3-1532006-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:10.03 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$291.86
5
$291.14
10
$290.41
25
$289.68
50
$152.89
75
$105.14
100 +
$103.04
Click for Quote
Log in
to unlock special pricing