- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0002-0001
142-0002-0001
TE Connectivity / Microdot Brand
Conn Ultra Miniature PL 2GHz 50Ohm Solder RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ultra Miniature PL 2GHz 50Ohm Solder RA Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coupler Style = Threaded
- Coaxial Cable Termination Type = Solder
Search Keywords: 14200020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:142-0002-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultra Miniature
-
Impedance:50 Ohm
-
Operating Frequency:2 GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
125
$303.18
250
$154.85
375
$105.41
500 +
$103.30
Click for Quote
Log in
to unlock special pricing