- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 141-1001-0001
141-1001-0001
TE Connectivity / Microdot Brand
Conn Ultra Miniature Connectors F 50Ohm Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Ultra Miniature Connectors F 50Ohm Crimp ST Panel Mount Gold
Product Highlights:
- Connector - RF
- Housing Gender = Jack
- Applies To Coaxial Cable
- Coupler Style = Slide-On
- Coaxial Cable Termination Type = Crimp
Search Keywords: 14110010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:141-1001-0001
-
Alias/AKA:1-1532006-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultra Miniature Connectors
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
47 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
2
$189.98
5
$189.51
10
$189.03
25
$188.56
50
$99.51
75
$68.44
100 +
$67.08
Click for Quote
Log in
to unlock special pricing