- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 141-0002-0001
141-0002-0001
TE Connectivity / Microdot Brand
Conn Ultra Miniature Connectors RCP 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ultra Miniature Connectors RCP 50Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coupler Style = Threaded
- Coaxial Cable Termination Type = Solder
Search Keywords: 14100020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:141-0002-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ultra Miniature Connectors
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
125
$96.72
250
$49.40
375
$33.63
500 +
$32.95
Click for Quote
Log in
to unlock special pricing