- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 141-0000-0001
TE Connectivity / Microdot Brand
141-0000-0001
Conn Ultra Miniature Connectors F 50Ohm Crimp ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Housing Gender = Jack
- Terminate To Coaxial Cable
- Coupler Style = Threaded
- Coaxial Cable Termination Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Microdot Brand |
| Part No: | 141-0000-0001 |
| Alias/AKA: | 1-1532006-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Ultra Miniature Connectors |
| Impedance: | 50 Ohm |
| Gender: | F |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |