Image is representational - see mfr. specs

Conn SMB PL 50Ohm Crimp RA Cable Mount Gold Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn SMB PL 50Ohm Crimp RA Cable Mount Gold Package
Product Highlights:
  • Connector
  • Plug
  • Miniature
  • Terminate To Coaxial Cable
  • Coupler Style = Threaded
Search Keywords: 13201190002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Microdot Brand
  • Part No:
    132-0119-0002
  • Alias/AKA:
    5-1532005-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    16.38 x 17.39 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 886
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$270.15
50
$266.10
100
$262.10
250
$258.17
500
$131.87
750
$89.76
1,000 +
$87.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!