- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132-0115-0002
TE Connectivity / Microdot Brand
132-0115-0002
SMB Connector - Plug - Female Socket - 50 Ohms - Threaded - Crimp Shield Termination - Free Hanging (In-Line).
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Connector - Plug - Female Socket - 50 Ohms - Threaded - Crimp Shield Termination - Free Hanging (In-Line).
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 13201150002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:132-0115-0002
-
Alias/AKA:1466328-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:20.8 mm
Product Guides
+
Frequently Asked Questions
Is 132-0115-0002 RoHS compliant?
Yes, 132-0115-0002 is RoHS compliant.
What is the lead time for 132-0115-0002?
The standard lead time for 132-0115-0002 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
On Order:
260
can ship 2/1/27
MOQ for out of Stock Qty:
50
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$105.89
10
$88.27
25
$84.80
50
$81.96
100
$75.51
150
$75.32
200 +
$72.69
Click for Quote
Log in
to unlock special pricing