Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
132-0114-0001 by TE Connectivity / Microdot Brand
Image is representational - see mfr. specs
TE Connectivity / Microdot Brand

Conn SMB PL 50Ohm Crimp ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
  • Connector
  • Plug
  • Miniature
  • Terminate To Coaxial Cable
  • Coupler Style = Threaded
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Microdot Brand
  • Part No:
    132-0114-0001
  • Alias/AKA:
    4-1532005-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
19 Weeks can ship 10/28/24
Backorder
Qty
Unit Price
25
€153.462
50
€81.245
75
€57.169
100 +
€56.025
Click for Quote
Log in to unlock special pricing