- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 132-0112-0003
132-0112-0003
TE Connectivity / Microdot Brand
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 13201120003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:132-0112-0003
-
Alias/AKA:4-1532005-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$225.79
50
$119.17
75
$81.95
100 +
$80.32
Click for Quote
Log in
to unlock special pricing