- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-0139-0002
131-0139-0002
TE Connectivity / Microdot Brand
Conn SMB F 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB F 50Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Jack
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 13101390002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:131-0139-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$182.20
50
$96.16
75
$66.13
100 +
$64.81
Click for Quote
Log in
to unlock special pricing