- Home ›
- All Products›
- 1-1532280-0
1-1532280-0
TE Connectivity / Microdot Brand
M83513/26-G03CP = MCKS-C2-P-51SST1B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/26-G03CP = MCKS-C2-P-51SST1B
Search Keywords: 115322800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1-1532280-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Insulation Color:Black
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Shell Plating Material:Cadmium
-
Contact Base Material:Beryllium Copper
-
Product Type:Connector
-
Preloaded:Yes
-
Number of Positions:51
-
PCB Mount Orientation:Vertical
-
Mounting Hardware:Jackpost Assembly
-
Lead Length:.172 in, 4.37 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$856.75
50
$437.59
75
$297.87
100 +
$291.91
Click for Quote
Log in
to unlock special pricing