- Home ›
- All Products›
- 1-1532258-2
1-1532258-2
TE Connectivity / Microdot Brand
M83513/13-A03NP = MCKS-N1-P-9SRT1B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-A03NP = MCKS-N1-P-9SRT1B
Search Keywords: 115322582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1-1532258-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper
-
Contact Type:Socket
-
Shell Plating Material:Cadmium
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Solid
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$340.34
50
$179.63
75
$123.53
100 +
$121.06
Click for Quote
Log in
to unlock special pricing