- Home ›
- All Products›
- 1-1532256-2
TE Connectivity / Microdot Brand
1-1532256-2
M83513/11-G03NP = MCKS-N1-P-51PRT1B
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/11-G03NP = MCKS-N1-P-51PRT1B
Search Keywords: 115322562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1-1532256-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Number of Positions:51
-
Contact Mating Area Plating Material:Gold
-
Mounting Hardware:Jackpost Assembly
-
Contact Type:Pin
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Beryllium Copper
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Frequently Asked Questions
Is 1-1532256-2 RoHS compliant?
Yes, 1-1532256-2 is RoHS compliant.
What is the lead time for 1-1532256-2?
The standard lead time for 1-1532256-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
25
$1,168.04
50
$596.58
75
$406.09
100 +
$397.97
Click for Quote
Log in
to unlock special pricing