- Home ›
- All Products›
- 1-1532251-0
1-1532251-0
TE Connectivity / Microdot Brand
M83513/10-B03CP = MCKS-C2-P-15PRT1B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-B03CP = MCKS-C2-P-15PRT1B
Search Keywords: 115322510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1-1532251-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Number of Positions:15
-
Mounting Hardware:Jackpost Assembly
-
Contact Type:Pin
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Solid
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$440.04
50
$224.75
75
$152.99
100 +
$149.93
Click for Quote
Log in
to unlock special pricing