- Home ›
- All Products›
- 1-1532250-2
TE Connectivity / Microdot Brand
1-1532250-2
M83513/10-A03NP = MCKS-N1-P-9PRT1B
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/10-A03NP = MCKS-N1-P-9PRT1B
Search Keywords: 115322502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1-1532250-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Jackpost Assembly
-
Number of Positions:9
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Shell Plating Material:Cadmium
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Frequently Asked Questions
Is 1-1532250-2 RoHS compliant?
Yes, 1-1532250-2 is RoHS compliant.
What is the lead time for 1-1532250-2?
The standard lead time for 1-1532250-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$157.01
50
$83.12
75
$58.49
100 +
$57.32
Click for Quote
Log in
to unlock special pricing