- Home ›
- All Products›
- 095-0609-2048
TE Connectivity / Microdot Brand
095-0609-2048
095-0609-2048=MCDG3-B-25P6G7-1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
095-0609-2048=MCDG3-B-25P6G7-1
Search Keywords: 09506092048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-0609-2048
-
Alias/AKA:1-1532146-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Insulation Color:Black
-
Shell Plating Material:Electroless Nickel
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Plug
-
Compatible With Discrete Wire Type:Stranded
Product Guides
+
Frequently Asked Questions
Is 095-0609-2048 RoHS compliant?
Yes, 095-0609-2048 is RoHS compliant.
What is the lead time for 095-0609-2048?
The standard lead time for 095-0609-2048 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
30 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
19
$595.44
38
$304.12
57
$207.02
75 +
$202.88
Click for Quote
Log in
to unlock special pricing