- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095-0604-2030
095-0604-2030
TE Connectivity / Microdot Brand
CONN D-SUBMINIATURE SKT 9 POS SOLDER POT ST PANEL MOUNT 9 TERMINAL 1 PORT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN D-SUBMINIATURE SKT 9 POS SOLDER POT ST PANEL MOUNT 9 TERMINAL 1 PORT
Product Highlights:
- Product Series = MCD (All Plastic)
- Cable Connector
- Number of Positions = 9
- Contact Type = Socket
- Contact Style = Solder Pot
Search Keywords: 09506042030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-0604-2030
-
Alias/AKA:8-1532020-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Copper3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$92.74
5
$89.15
10
$87.86
20
$85.50
50
$84.41
100 +
$66.61
Click for Quote
Log in
to unlock special pricing