- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095-0604-1011
TE Connectivity / Microdot Brand
095-0604-1011
Conn D-Subminiature F Solder Cup ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-0604-1011
-
Alias/AKA:8-1532223-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A