- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095-0603-2030
095-0603-2030
TE Connectivity / Microdot Brand
Conn Microminiature D PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Microminiature D PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: 09506032030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-0603-2030
-
Alias/AKA:4-1532020-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Microminiature D
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Copper
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
47 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
36
$258.65
72
$132.11
108
$89.93
144 +
$88.13
Click for Quote
Log in
to unlock special pricing