- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 095-0285-1009
095-0285-1009
TE Connectivity / Microdot Brand
Conn D-Subminiature PIN 15 POS ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn D-Subminiature PIN 15 POS ST Cable Mount 15 Terminal 1 Port
Search Keywords: 09502851009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:095-0285-1009
-
Alias/AKA:6-1532236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
375
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$184.107
375 +
$167.370
Click for Quote
Log in
to unlock special pricing