- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-6936-0000
094-6936-0000
TE Connectivity / Microdot Brand
Conn D-Subminiature SKT 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
Search Keywords: 09469360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-6936-0000
-
Alias/AKA:1532208-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1,158.22
50
$591.57
75
$402.68
100 +
$394.63
Click for Quote
Log in
to unlock special pricing