- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-6935-0000
094-6935-0000
TE Connectivity / Microdot Brand
Conn Micro D-Subminiature PIN 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Micro D-Subminiature PIN 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
Search Keywords: 09469350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-6935-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
25
62 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1
$1,156.50
5
$1,153.61
10
$1,150.72
25
$1,147.85
50
$586.27
75
$399.08
100 +
$391.09
Click for Quote
Log in
to unlock special pricing