- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-6735-0000
094-6735-0000
TE Connectivity / Microdot Brand
Conn Micro D-Subminiature PIN 51 POS 0.64mm Crimp ST Cable Mount 51 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Micro D-Subminiature PIN 51 POS 0.64mm Crimp ST Cable Mount 51 Terminal 1 Port
Search Keywords: 09467350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-6735-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:A3527
-
Number of Contacts:51
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,543
Ships today, if you order in
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$678.96
5
$677.27
10
$675.58
25
$673.88
50
$344.19
75
$234.29
100 +
$229.60
Click for Quote
Log in
to unlock special pricing