- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-6236-0000
094-6236-0000
TE Connectivity / Microdot Brand
Connector-D Microminiature Receptacle Vertical 15-POS 0.635MM 2-Row
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector-D Microminiature Receptacle Vertical 15-POS 0.635MM 2-Row
Search Keywords: 09462360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-6236-0000
-
Alias/AKA:1532188-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Microminiature D
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Copper
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
MOQ for out of Stock Qty:
27
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$103.82
5
$98.24
10
$93.64
27
$92.71
53
$92.24
80
$91.78
106 +
$91.09
Click for Quote
Log in
to unlock special pricing