- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-6235-0000
TE Connectivity / Microdot Brand
094-6235-0000
Conn D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-6235-0000
-
Alias/AKA:1532210-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A