- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-6136-0000
TE Connectivity / Microdot Brand
094-6136-0000
Conn D-Subminiature SKT 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 09461360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-6136-0000
-
Alias/AKA:1532187-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 094-6136-0000 RoHS compliant?
No, 094-6136-0000 is not RoHS compliant.
What is the lead time for 094-6136-0000?
The standard lead time for 094-6136-0000 is approximately 61 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for out of Stock Qty:
25
61 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
1
$215.98
5
$215.44
10
$214.90
25
$214.36
50
$113.13
75
$77.81
100 +
$76.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT