Image is representational - see manufacturer specifications

TE Connectivity / Microdot Brand Authorized Distributor

094-5606-7005

Conn D-Subminiature SKT 37 POS 2.54mm Solder ST Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS 2.54mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: 09456067005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Microdot Brand
Part No: 094-5606-7005
Alias/AKA: 2-1532152-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: D
Number of Contacts: 37
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 094-5606-7005 RoHS compliant?
No, 094-5606-7005 is not RoHS compliant.
What is the lead time for 094-5606-7005?
The standard lead time for 094-5606-7005 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
MOQ for out of Stock Qty:
7
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$984.38
5
$969.62
7
$955.07
13
$542.84
19
$383.15
25 +
$375.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!