- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 094-4706-7001
TE Connectivity / Microdot Brand
094-4706-7001
Conn IP67 D-Sub SKT 51 POS Solder RA Thru-Hole 51Terminal 1Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:094-4706-7001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:IP67 D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:51