- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 033-0101-0001
TE Connectivity / Microdot Brand
033-0101-0001
Conn SMB-BNC Adapter F/PL 50Ohm ST Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Miniature
- Adapter Type = SMB Jack to BNC Plug
- Coupler Style = Threaded
- Body Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:033-0101-0001
-
Alias/AKA:1466296-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:30.86 mm