- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 033-0053-0001
TE Connectivity / Microdot Brand
033-0053-0001
Conn SMB Adapter F/F 50Ohm ST Panel Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn SMB Adapter F/F 50Ohm ST Panel Mount Gold
Product Highlights:
- Adapter
- Jack
- Miniature
- Adapter Type = SMB Jack-Jack Feed-Thru
- Coupler Style = Threaded
Search Keywords: 03300530001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:033-0053-0001
-
Alias/AKA:1466295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is 033-0053-0001 RoHS compliant?
Yes, 033-0053-0001 is RoHS compliant.
What is the lead time for 033-0053-0001?
The standard lead time for 033-0053-0001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$259.52
50
$136.97
75
$94.20
100 +
$92.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT