Image is representational - see manufacturer specifications

TE Connectivity / Madison Cable Brand Authorized Distributor

60WDY00004

Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300VAC Gray 152.4m T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300VAC Gray 152.4m T/R
Search Keywords: 60WDY00004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Madison Cable Brand
Part No: 60WDY00004
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1.27 mm
Cable Length: 152.4 m
Type: Flat Cable
Number of Conductors: 60
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60WDY00004 discontinued?
Yes, 60WDY00004 from Te Connectivity / Madison Cable Brand is discontinued (end-of-life October 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 60WDY00004 RoHS compliant?
Yes, 60WDY00004 is RoHS compliant.
What is the lead time for 60WDY00004?
The standard lead time for 60WDY00004 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,998 Feet
Ships today, if you order in
Minimum Order Quantity:
250 Feet
15 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.1600
500
$1.1000
1,000
$1.0200
2,500
$0.9639
5,000
$0.9384
7,500
$0.9262
10,000 +
$0.9241
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!