- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 50WDY00001
50WDY00001
TE Connectivity / Madison Cable Brand
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC Gray/Red Edge 152.4m T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC Gray/Red Edge 152.4m T/R
Search Keywords: 50WDY00001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Madison Cable Brand
-
Part No:50WDY00001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:1.27 mm
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.91
1,000
$0.86
2,500
$0.82
5,000
$0.78
10,000 +
$0.71
Click for Quote
Log in
to unlock special pricing