- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 40WDY00005
TE Connectivity / Madison Cable Brand
40WDY00005
Flat Ribbon Cable Polyvinyl Chloride 40Conductors 28AWG 300VAC Gray/Red Edge 30.48m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.27 mm Centerline
- Wire Size - Details = 28 (7/36TC)
- Number of Conductors = 40
- Ribbon Cable Outside Conductor Spacing = 49.53 mm
- Width = 50.80 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Madison Cable Brand
-
Part No:40WDY00005
-
Alias/AKA:57040-5
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:40
-
This product is discontinued, but still in stock.