- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 30WBY00005
TE Connectivity / Madison Cable Brand
30WBY00005
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- .64 mm Centerline
- Wire Size - Details = 30 (SBC)
- Number of Conductors = 30
- Ribbon Cable Outside Conductor Spacing = 18.42 mm
- Width = 19.05 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Madison Cable Brand
-
Part No:30WBY00005
-
Alias/AKA:1-57013-5
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Cable Pitch:0.635 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:30
-
This product is discontinued, but still in stock.