- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 171-20G100M
171-20G100M
TE Connectivity / Madison Cable Brand
Flat Cables 1.27mm Cente 28 AWG 20 Conductors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cables 1.27mm Cente 28 AWG 20 Conductors
Search Keywords: 17120G100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Madison Cable Brand
-
Part No:171-20G100M
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544492000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41,911 Meters
Can Ship immediately
Minimum Order Quantity:
100 Meters
Order Increment:
100 Meters
9 Weeks
can ship
8/3/26