Image is representational - see manufacturer specifications

TE Connectivity / Madison Cable Brand Authorized Distributor

16WDY00004

Flat Ribbon Cable Polyvinyl Chloride 16Conductors 28AWG 30V Gray 30.5m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Flat Ribbon Cable Polyvinyl Chloride 16Conductors 28AWG 30V Gray 30.5m Reel
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 AWG (7/36) Stranded
  • Number of Conductors = 16
  • Ribbon Cable Outside Conductor Spacing = 19.05 mm
  • Width = 20.32 mm
Search Keywords: 16WDY00004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Madison Cable Brand
Part No: 16WDY00004
Alias/AKA: 1-57040-6
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Cable Pitch: 1.27 mm
Cable Length: 30.5 m
Type: Flat Ribbon Cable
Number of Conductors: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 16WDY00004 discontinued?
Yes, 16WDY00004 from Te Connectivity / Madison Cable Brand is discontinued (end-of-life October 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 16WDY00004 RoHS compliant?
Yes, 16WDY00004 is RoHS compliant.
What is the lead time for 16WDY00004?
The standard lead time for 16WDY00004 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.68
200
$0.59
500 +
$0.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!