Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

NT-SMA-G

Connector Nut For SMA Connectors Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Nut For SMA Connectors Gold
Search Keywords: NTSMAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: NT-SMA-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318160085
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Plating Material: Gold
Primary Product Material: Brass
Packaging Method: Bag
Packaging Quantity: 100
RF Connector Hardware Type: Hex Nut
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NT-SMA-G RoHS compliant?
Yes, NT-SMA-G is RoHS compliant.
What is the lead time for NT-SMA-G?
The standard lead time for NT-SMA-G is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5685
1,000
$0.5455
2,500
$0.5151
5,000
$0.4921
7,500
$0.4786
10,000
$0.4690
15,000
$0.4556
25,000 +
$0.4386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!