- Home ›
- All Products›
- L9000365-01
L9000365-01
TE Connectivity / Linx Technologies
Antenna Wifi6/6E IP67 Blade RPSMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna Wifi6/6E IP67 Blade RPSMA
Search Keywords: L900036501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000365-01
-
Alias/AKA:ANT-W63WS6-IPW1-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:Wi-Fi
-
Mounting Type:Connector
-
Band Type:Triple Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Style:Dipole
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
6
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
6
$16.97
25
$15.38
50
$14.69
100
$14.06
250
$13.48
500
$13.12
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing