- Home ›
- All Products›
- L9000346-01
L9000346-01
TE Connectivity / Linx Technologies
Antenna GNSS FPC SH L1 25x25 150 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS FPC SH L1 25x25 150 UFL
Search Keywords: L900034601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000346-01
-
Alias/AKA:ANT-GNFPC-SHL1150UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
100 -
Band Type:Multi Band
-
Mounting Location:Internal/Embedded
-
Port Configuration:Single Port
-
Wireless Application:GNSS , GPS
-
Antenna Type:Flexible PCB (FPC)
-
Mounting Type:Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$3.11
500
$1.92
750
$1.52
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing