- Home ›
- All Products›
- L9000342-01
TE Connectivity / Linx Technologies
L9000342-01
Antenna WRT Dome 2.4/5GHz 0.81 216 MF3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000342-01
-
Alias/AKA:ANT-DB1-WRT-MON-MHF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Panel
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Type:Dome/Puck
-
Band Type:Triple Band
-
Wireless Application:Wi-Fi