- Home ›
- All Products›
- L9000341-01
TE Connectivity / Linx Technologies
L9000341-01
Antenna Horz FPC 2.4GHz 120x20 100 UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna Horz FPC 2.4GHz 120x20 100 UFL
Search Keywords: L900034101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000341-01
-
Alias/AKA:ANT-5GW-FPC-LH100UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Location:Internal/Embedded
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Antenna Type:Flexible PCB (FPC)
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
-
Band Type:Wide Band
Product Guides
+
Frequently Asked Questions
Is L9000341-01 RoHS compliant?
Yes, L9000341-01 is RoHS compliant.
What is the lead time for L9000341-01?
The standard lead time for L9000341-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
100
$3.22
300
$3.00
500
$2.84
1,000
$2.83
2,500
$2.57
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing