- Home ›
- All Products›
- L9000340-01
L9000340-01
TE Connectivity / Linx Technologies
Antenna Horz FPC 2.4GHz 120x20 100 MHF4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Horz FPC 2.4GHz 120x20 100 MHF4
Search Keywords: L900034001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000340-01
-
Alias/AKA:ANT-5GW-FPC-LH100M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Location:Internal/Embedded
-
Port Configuration:Single Port
-
Antenna Type:Flexible PCB (FPC)
-
Mounting Type:Adhesive
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Band Type:Wide Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
55
$4.79
100
$4.78
250
$4.77
500
$2.94
750
$2.33
1,000 +
$2.27
Click for Quote
Log in
to unlock special pricing