- Home ›
- All Products›
- L9000332-01
L9000332-01
TE Connectivity / Linx Technologies
COAX ADAPT 2.4MM TO 2.92MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
COAX ADAPT 2.4MM TO 2.92MM
Search Keywords: L900033201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:L9000332-01
-
Alias/AKA:ADP-2.4F-2.92F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$438.69
5
$437.59
10
$436.50
25
$435.41
50
$222.39
75
$151.38
100 +
$148.35
Click for Quote
Log in
to unlock special pricing